395-030-559-101

Heilind Number:EDA395-030-559-101
Manufacturer:EDAC
Manufacturer Number:395-030-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 30 positions in a single row with a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures secure and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation and 0.1-inch pitch offer seamless integration into your setup. With a row spacing of 0.2 inches and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for efficient and durable PCB connections.