395-030-559-108

Heilind Number:EDA395-030-559-108
Manufacturer:EDAC
Manufacturer Number:395-030-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. This professional-grade connector features 30 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB mating. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environmental conditions. Upgrade your PCB connections with this high-quality component, a must-have for electronics professionals.