395-030-559-178

Heilind Number:EDA395-030-559-178
Manufacturer:EDAC
Manufacturer Number:395-030-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-178

Detailed Description

Enhance your circuit board connections with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, offering ample space for efficient signal transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mounting, while its Right Angle orientation offers flexibility in installation. Ideal for a variety of applications, this connector is a must-have for any electronics project.