395-030-559-201

Heilind Number:EDA395-030-559-201
Manufacturer:EDAC
Manufacturer Number:395-030-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered to perfection, this connector features 30 positions spread across 2 rows, ensuring seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Designed for versatility, the right angle mount orientation allows flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Trust in our connector for efficient and stable PCB connections.