395-030-559-202

Heilind Number:EDA395-030-559-202
Manufacturer:EDAC
Manufacturer Number:395-030-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a sleek black design, this connector offers 30 positions in a 2-row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. The right-angled mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your inventory.