395-030-559-212

Heilind Number:EDA395-030-559-212
Manufacturer:EDAC
Manufacturer Number:395-030-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. With a sleek right-angle mount orientation and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. Featuring two rows and 30 positions, it offers ample space for seamless integration. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.