395-030-559-288

Heilind Number:EDA395-030-559-288
Manufacturer:EDAC
Manufacturer Number:395-030-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-288

Detailed Description

Enhance your circuit board connectivity with this high-quality black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 30 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your PCB setup with this essential component.