395-030-559-403

Heilind Number:EDA395-030-559-403
Manufacturer:EDAC
Manufacturer Number:395-030-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-403

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it features 30 positions in a single row, allowing for efficient data transfer. The connector boasts durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in various environments. With a pitch of .1 inches and right-angle mount orientation, it offers flexibility in installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications.Upgrade your PCB connectivity with this premium Card Edge Connector.