395-030-559-407

Heilind Number:EDA395-030-559-407
Manufacturer:EDAC
Manufacturer Number:395-030-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-407

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 30 positions in a single row, ensuring reliable connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficient power transfer. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. With an operating temperature range of -40 to 105°C, this connector is ideal for both standard and extreme environments. Elevate your connectivity experience with this essential component.