395-030-559-412

Heilind Number:EDA395-030-559-412
Manufacturer:EDAC
Manufacturer Number:395-030-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, it boasts 30 positions and a single row layout, ensuring reliable signal transmission in compact spaces. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees longevity and efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless, while the Right Angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronics applications. Upgrade your connectivity with this essential component.