395-030-559-588

Heilind Number:EDA395-030-559-588
Manufacturer:EDAC
Manufacturer Number:395-030-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-588

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of 30 copper alloy contacts, it offers ample connectivity for your electronic components. The right angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronic industry. Elevate your PCB design with this high-quality connector, a must-have for any project requiring efficient and secure board-to-board connectivity.