395-030-559-658

Heilind Number:EDA395-030-559-658
Manufacturer:EDAC
Manufacturer Number:395-030-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-559-658

Detailed Description

Enhance your circuit connectivity with this high-quality, 30-position Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for various electronic applications. The right-angle mount orientation and compact design make it perfect for space-saving installations. Trust in its precision engineering for seamless signal transfer on your PCB boards. Upgrade your connectivity solutions with this essential component.