395-030-560-201

Heilind Number:EDA395-030-560-201
Manufacturer:EDAC
Manufacturer Number:395-030-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring fire safety compliance. With two rows of copper alloy contacts, each spaced at 0.1 inches with a 0.2-inch row spacing, it offers seamless and reliable signal transmission across its 30 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Elevate your electronic projects with this essential component.