395-030-560-208

Heilind Number:EDA395-030-560-208
Manufacturer:EDAC
Manufacturer Number:395-030-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-560-208

Detailed Description

Enhance connectivity within your electronic setups with our efficient Board-to-Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 30 copper alloy contacts, it guarantees seamless data transmission in any application. The compact .1-inch pitch and .2-inch row spacing facilitate easy installation on any PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality component.