395-030-560-508

Heilind Number:EDA395-030-560-508
Manufacturer:EDAC
Manufacturer Number:395-030-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-560-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 30 positions spread across two rows, ideal for seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Each contact is meticulously engineered from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Elevate your electronic systems with this essential connector.