395-030-560-512

Heilind Number:EDA395-030-560-512
Manufacturer:EDAC
Manufacturer Number:395-030-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-560-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed to meet rigorous industry standards, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of Copper Alloy contacts, it ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Boasting 30 positions, this connector offers ample room for multiple connections. Its straight mount orientation simplifies installation, and with a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environmental conditions. Upgrade your devices with this essential component for reliable and fast data transmission.