395-030-560-588

Heilind Number:EDA395-030-560-588
Manufacturer:EDAC
Manufacturer Number:395-030-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-560-588

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-to-Board Card Edge Connector. With a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 30 positions each, it offers seamless integration and efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for optimal performance in various environments. Its straight mount orientation allows for easy installation, making it an essential component for your electronic projects. Elevate your connection solutions with this cutting-edge Card Edge Connector.