395-030-560-888

Heilind Number:EDA395-030-560-888
Manufacturer:EDAC
Manufacturer Number:395-030-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-560-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-560-888

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, this connector features two rows of 30 positions each, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space on your board. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in any setting. Upgrade your electronic connections with this essential component.