395-031-520-101

Heilind Number:EDA395-031-520-101
Manufacturer:EDAC
Manufacturer Number:395-031-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-101

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features 31 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable performance even in harsh environments. The contact material, Copper Alloy, further enhances conductivity for optimal signal integrity. With a straight mount orientation and a compact design, this connector offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronic setups with this essential component for enhanced connectivity and performance.