395-031-520-104

Heilind Number:EDA395-031-520-104
Manufacturer:EDAC
Manufacturer Number:395-031-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single row layout with 31 positions, and a pitch of .1 inches, it offers precise and efficient connection. Crafted with copper alloy contacts and capable of handling up to 3A of power, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component.