395-031-520-112

Heilind Number:EDA395-031-520-112
Manufacturer:EDAC
Manufacturer Number:395-031-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-112

Detailed Description

Enhance connectivity within your electronic devices with this single-row, straight mount Card Edge Connector. Designed for seamless integration on PCBs, this connector features 31 positions with a pitch of .1 inches, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this high-quality connector, perfect for board-to-board applications.