395-031-520-402

Heilind Number:EDA395-031-520-402
Manufacturer:EDAC
Manufacturer Number:395-031-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-402

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a single row with 31 positions, ensuring reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With contact material crafted from Copper Alloy, you can count on optimal conductivity. This connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your electronic setups with this black connector, offering a robust and efficient solution for your connectivity needs.