395-031-520-404

Heilind Number:EDA395-031-520-404
Manufacturer:EDAC
Manufacturer Number:395-031-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-404

Detailed Description

Upgrade your connectivity with our 31-position Board To Board PCB Connector, designed for seamless integration into your electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Elevate your PCB designs with this essential component.