395-031-520-412

Heilind Number:EDA395-031-520-412
Manufacturer:EDAC
Manufacturer Number:395-031-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-412

Detailed Description

Upgrade your connectivity with our high-performance 31-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient data transmission. Operating smoothly even in challenging environments, it boasts an impressive amperage of 3A and an operating temperature range of -40 to 105 °C. Perfect for various applications, this connector is a versatile solution for your connectivity needs.