395-031-520-458

Heilind Number:EDA395-031-520-458
Manufacturer:EDAC
Manufacturer Number:395-031-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-458

Detailed Description

Power up your electronics with this high-performance black Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and long-lasting quality. With a straight mount orientation, it provides easy and secure installation on your PCB. The 31 copper alloy contact positions ensure reliable connectivity, while the 3 A amperage and .1-inch pitch deliver efficient power transmission. Designed for versatility, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.