395-031-520-688

Heilind Number:EDA395-031-520-688
Manufacturer:EDAC
Manufacturer Number:395-031-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-520-688

Detailed Description

Enhance your electronic connections with this Board To Board PCB Connector, designed for seamless integration on your circuit boards. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it not only provides durability but also meets stringent safety standards. Featuring 31 positions in a single row layout, each contact is made from high-quality Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise and secure mating with compatible components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable performance in various environments. Perfect for professional electronic projects, it guarantees efficient signal transmission and power delivery. Upgrade your PCB assemblies with this essential component for seamless connectivity.