395-031-521-101

Heilind Number:EDA395-031-521-101
Manufacturer:EDAC
Manufacturer Number:395-031-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-101

Detailed Description

Enhance your electronic connections with this advanced Board To Board PCB Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability. With a single row layout and 31 positions, it offers seamless connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless and efficient connections.