395-031-521-103

Heilind Number:EDA395-031-521-103
Manufacturer:EDAC
Manufacturer Number:395-031-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-103

Detailed Description

Efficiently connect your printed circuit boards with ease using this straight-mount Card Edge Connector. With a pitch of .1 inches and a total of 31 positions, it offers seamless connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. The 3A amperage and -40 to 105 °C operating temperature range further enhance its versatility. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connectivity with this high-quality connector.