395-031-521-104

Heilind Number:EDA395-031-521-104
Manufacturer:EDAC
Manufacturer Number:395-031-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-104

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless board-to-board connections, it features 31 positions with a single row configuration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various applications, even in harsh environments. Upgrade your PCB assembly with this high-quality, straight-mount connector.