395-031-521-107

Heilind Number:EDA395-031-521-107
Manufacturer:EDAC
Manufacturer Number:395-031-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Card Edge Connector. Engineered for optimal performance, it features a straight mount orientation and a single row design with 31 positions, facilitating seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs.