395-031-521-112

Heilind Number:EDA395-031-521-112
Manufacturer:EDAC
Manufacturer Number:395-031-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row layout, it ensures efficient signal transmission on your printed circuit board. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of resilient Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity with this essential component.