395-031-521-402

Heilind Number:EDA395-031-521-402
Manufacturer:EDAC
Manufacturer Number:395-031-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-402

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 31 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. With a black finish and straight mount orientation, it offers a sleek and secure connection. The copper alloy contact material and a pitch of .1 inch provide excellent conductivity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme environments. Perfect for professionals and DIY enthusiasts, this connector is a must-have for your electronic projects.