395-031-521-403

Heilind Number:EDA395-031-521-403
Manufacturer:EDAC
Manufacturer Number:395-031-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a streamlined straight-mount orientation, it facilitates seamless integration onto circuit boards. Crafted from durable UL 94V-0 thermoplastic polyester, the housing ensures robust performance in varied operating environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees reliable and efficient power transmission, while the 31-position layout, with a pitch of .1 inches, offers ample connectivity options. Ideal for a wide range of applications, this black connector is a must-have component for any electronics project.