395-031-521-407

Heilind Number:EDA395-031-521-407
Manufacturer:EDAC
Manufacturer Number:395-031-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-407

Detailed Description

Upgrade your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With Copper Alloy contacts, you can count on reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for your electronic projects.