395-031-521-408

Heilind Number:EDA395-031-521-408
Manufacturer:EDAC
Manufacturer Number:395-031-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-408

Detailed Description

Efficiently power your devices with this high-performance 31-position PCB connector. Designed for seamless connectivity, it features a rugged UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable operation in challenging environments. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB setup, while the single-row design offers space-saving benefits. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.