395-031-521-412

Heilind Number:EDA395-031-521-412
Manufacturer:EDAC
Manufacturer Number:395-031-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Say goodbye to connectivity issues and elevate your PCB design with this essential component.