395-031-521-478

Heilind Number:EDA395-031-521-478
Manufacturer:EDAC
Manufacturer Number:395-031-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-478

Detailed Description

Enhance your connectivity with this advanced Card Edge Connector, designed to streamline the integration of PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 31 copper alloy contact positions, it offers seamless data and power transmission. The precise .1-inch pitch and .2-inch row spacing allow for easy and secure PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Experience reliable board-to-board connectivity with this essential component.