395-031-521-488

Heilind Number:EDA395-031-521-488
Manufacturer:EDAC
Manufacturer Number:395-031-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 31 copper alloy contact positions, it offers reliable power transmission at a steady amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.