395-031-521-602

Heilind Number:EDA395-031-521-602
Manufacturer:EDAC
Manufacturer Number:395-031-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-602

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal performance, this connector features 31 positions in a single row layout, facilitating seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Whether for industrial or commercial applications, this black connector guarantees secure and stable connections, making it a must-have component for your electronic projects.