395-031-521-607

Heilind Number:EDA395-031-521-607
Manufacturer:EDAC
Manufacturer Number:395-031-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 31 positions in a single row with a compact pitch of .1 inches, ideal for space-constrained applications. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in a wide operating temperature range from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this black PCB connector, a must-have for any discerning designer.