395-031-521-608

Heilind Number:EDA395-031-521-608
Manufacturer:EDAC
Manufacturer Number:395-031-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With 31 positions in a single row and a compact pitch of .1 inches, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and long-lasting performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation on your PCB. Elevate your connectivity standards with this essential component.