395-031-521-658

Heilind Number:EDA395-031-521-658
Manufacturer:EDAC
Manufacturer Number:395-031-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-521-658

Detailed Description

Enhance connectivity with our Black Board To Board PCB Connector, designed for seamless integration on printed circuit boards. Boasting a single row layout with 31 positions, this connector ensures efficient data transmission in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Ideal for electronics enthusiasts and professionals alike, this connector is a must-have for achieving seamless board-to-board connections. Elevate your projects with the reliability and quality of our Board To Board PCB Connector.