395-031-523-102

Heilind Number:EDA395-031-523-102
Manufacturer:EDAC
Manufacturer Number:395-031-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-523-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance straight-mount card edge connector. Featuring 31 positions in a single row layout, it ensures seamless board-to-board PCB connections with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 thermoplastic polyester housing material and copper alloy contacts, it guarantees reliable performance even in harsh operating environments ranging from -40 to 105 °C. Perfect for a wide range of applications, this black connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.