395-031-523-104

Heilind Number:EDA395-031-523-104
Manufacturer:EDAC
Manufacturer Number:395-031-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-523-104

Detailed Description

Enhance your connectivity with our Board-To-Board PCB Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in all conditions, with a wide operating temperature range of -40 to 105 °C. Featuring a sleek black finish, it adds a touch of sophistication to your PCB layout. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 31 positions offers ample connectivity options. With a pitch of .1 in and row spacing of .2 in, it allows for precise and efficient installation. Whether for commercial or industrial use, this straight-mount connector is the perfect solution for your connectivity needs. Elevate your PCB design with this high-quality component, a must-have in any tech enthusiast's toolkit.