395-031-523-404

Heilind Number:EDA395-031-523-404
Manufacturer:EDAC
Manufacturer Number:395-031-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-523-404

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, this connector features 31 positions with a single row configuration, perfect for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating at temperatures ranging from -40 to 105°C, it guarantees efficient functionality in various environments. Elevate your electronic projects with this essential connector.