395-031-523-412

Heilind Number:EDA395-031-523-412
Manufacturer:EDAC
Manufacturer Number:395-031-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 31 positions in a single row layout, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Designed for straight mount orientation, it guarantees a secure and stable connection. Elevate your PCB assembly with this essential connector, perfect for a wide range of applications.