395-031-523-458

Heilind Number:EDA395-031-523-458
Manufacturer:EDAC
Manufacturer Number:395-031-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 31 positions with a single row configuration, offering seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and sleek black color make it not only functional but also visually appealing. Upgrade your connectivity solutions with this essential component.