395-031-523-658

Heilind Number:EDA395-031-523-658
Manufacturer:EDAC
Manufacturer Number:395-031-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-523-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Its 31 positions, arranged in a single row with a pitch of .1 inches, offer efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.