395-031-523-688

Heilind Number:EDA395-031-523-688
Manufacturer:EDAC
Manufacturer Number:395-031-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-523-688

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this high-quality connector features 31 positions in a single row, with a precise pitch of .1 inches for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial projects. Upgrade your PCB connections with this essential component for seamless and reliable data transmission.