395-031-524-101

Heilind Number:EDA395-031-524-101
Manufacturer:EDAC
Manufacturer Number:395-031-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 31 positions, it offers ample connectivity options for your circuit boards. The contacts are made of sturdy Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are effortless. Operating flawlessly in temperature ranges from -40 to 105 °C, it's suitable for a variety of environments and applications. Upgrade your PCB assembly process with this Straight mount orientation connector, perfect for optimizing space and performance.